The ACS01CF22-18SX-003-116 is an 8-contact cable mount circular connector from Amphenol with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high level of reliability and durability is required. It is suitable for use in environments with temperatures as low as -55°C. The connector is designed to meet the needs of a wide range of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |