The ACS01CF36-14S-003-116 is a 16-contact circular connector with a SKT contact gender, suitable for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and is rated for use in environments with temperatures as low as -55°C.
Amphenol ACS01CF36-14S-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01CF36-14S-003-116 to view detailed technical specifications.
No datasheet is available for this part.