The ACS01E12S-4P-003-B30 is a 1-contact circular connector with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is rated for 1250VDC and 900VAC. It is a cable mount connector with a pin contact gender and a single terminal.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |