AMPHENOL ACS01E16S-8S-003 Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 5
Amphenol ACS01E16S-8S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | AC Threaded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.