The ACS01E22-15PZ-003-116 is a cable mount circular connector with six contacts and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1750VDC and 1250VAC. The connector is designed for use in applications requiring a high level of electrical insulation and is suitable for use in environments with high temperatures. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |