The ACS01E22-15S-003-116 is a 6-contact cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1750VDC. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high voltage rating is required, and it is suitable for use in environments with temperatures as low as -55°C. The connector has a single port and is available from Amphenol.
Amphenol ACS01E22-15S-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01E22-15S-003-116 to view detailed technical specifications.
No datasheet is available for this part.