The ACS01R20-17PY-003-B30 is a 6-pin circular connector with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It features a cable mount termination method and a straight body orientation. The connector has a maximum voltage rating of 700VDC and 500VAC, and is suitable for applications requiring high voltage and temperature stability.
Amphenol ACS01R20-17PY-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01R20-17PY-003-B30 to view detailed technical specifications.
No datasheet is available for this part.