The ACS01R24-6PZ-003-116 is an 8-contact circular connector with a straight body orientation and solder termination. It is designed for cable mount applications and has a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC, and is suitable for use in environments with temperatures as low as -55°C. The connector has a pin gender and a single port.
Amphenol ACS01R24-6PZ-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01R24-6PZ-003-116 to view detailed technical specifications.
No datasheet is available for this part.