The ACS02A18-3SY-003-116 is a box mount circular connector with 2 contacts, featuring a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It has a straight body orientation and is terminated by soldering. The connector is designed for use in applications requiring a high voltage rating and can operate in temperatures as low as -55°C. The ACS02A18-3SY-003-116 is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ACS02A18-3SY-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02A18-3SY-003-116 to view detailed technical specifications.
No datasheet is available for this part.