The ACS02A28-74S(025) is a 16-contact SKT circular connector with a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and is designed for box mount applications. The connector is terminated through soldering and has a termination method of solder. It is manufactured by Amphenol and is suitable for use in a variety of electrical applications.
Amphenol ACS02A28-74S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.