The 21-Contact Circular Connector is a circular connector with 21 contacts, a maximum operating voltage of 700VDC, and a temperature range of -55 to 125°C. It features a straight body orientation and is mounted using a box mount method. The connector is terminated using solder and has a gender of RCP.
Amphenol ACS02A40-68PX(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02A40-68PX(003) to view detailed technical specifications.
No datasheet is available for this part.