
AMPHENOL ACS02E14S-2S-027 Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4
Checking distributor stock and pricing after the page loads.
Amphenol ACS02E14S-2S-027 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
