The ACS02E28-79P(072) from Amphenol is a 16-contact circular connector with a straight body orientation and solder termination method. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. This connector is designed for box mount applications and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |