This circular connector features a 5-pin PIN contact configuration with a straight body orientation and solder termination method. It is designed for box mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is rated for high voltage applications, with a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol ACS02E32-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.