This 19-contact circular connector features a straight body orientation and is designed for box mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is terminated using solder and has a termination method of solder. It is manufactured by Amphenol and has a part number of ACS02E32-76P(472).
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |