The ACS02E36-6SX-003 is a 6-contact circular connector with a box mount termination method and a straight body orientation. It has a maximum voltage rating of 700VDC and 500VAC, and operates within a temperature range of -55 to 125°C. The connector features a solder termination method and a single port with 6 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |