The ACS04E14S-4P-003-116 is a cable mount circular connector with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a straight body orientation and a termination method of solder. The connector has a maximum voltage rating of 1250VDC or 900VAC and is designed for use with a single contact. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |