This 17-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector is available individually, packaged in a quantity of one.
Sign in to ask questions about the Amphenol ACS04E20-29P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACS04E20-29P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS04E20-29P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.