This 4-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has a solder termination and is not Reach SVHC compliant. The connector is a single unit, packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACS04E20-4P-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS04E20-4P-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.