This circular cable mount connector features six SKT contacts and a PL gender, suitable for applications requiring a termination method of solder. The connector's operating temperature range spans from -55°C to 125°C, and it is rated for a maximum voltage of 250VDC or 200VAC. The connector's body orientation is straight, and it is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACS05A14S-6S(548) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |