The ACS05A24-17PY-003-B30 is a 5-contact cable mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1250VDC or 900VAC. It operates within a temperature range of -55 to 125°C. The connector has a pin contact gender and a single port.
Amphenol ACS05A24-17PY-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS05A24-17PY-003-B30 to view detailed technical specifications.
No datasheet is available for this part.