The ACS05E16S-6PW-003 is a circular connector with 3 pins and a maximum operating temperature of 125C. It has a maximum voltage rating of 700VDC and is designed for cable mount applications. The connector is rated for use in environments with temperatures as low as -55C. It features a straight body orientation and a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |