
This connector features a body made of aluminium with cadmium plating, and contacts made of copper alloy with silver plating. It has a male gender and 5 contacts. The connector is supplied as a single unit and is not compliant with Reach SVHC or RoHS regulations. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACS05E18-11S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS05E18-11S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.