AMPHENOL ACS06A14S-2PB-003 Circular Connector, AC-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 4, Solder Pin
Amphenol ACS06A14S-2PB-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.