The ACS06A18-1P(023) is a 10-contact circular connector from Amphenol, designed for cable mount applications. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector has a straight body orientation and a termination method of solder. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Amphenol ACS06A18-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.