The Amphenol ACS06A28-74S(003) is a 16-contact cable mount circular connector with a maximum voltage rating of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. This connector is designed for cable mounting applications.
Amphenol ACS06A28-74S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.