
This 4-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for solder termination and is not Reach SVHC compliant. The connector has a single unit package quantity.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |