The ACS06CF24-16PX-003-116 is a 7-pin circular connector with a PIN gender and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and features a straight body orientation. It is suitable for use in environments with temperatures as low as -55°C. The connector has 7 terminals and a termination method of solder. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |