
This 4-position connector features a male aluminium body with a black colour finish and silver-plated contacts. It is made from copper alloy and copper, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is free-hanging and has a bulk packaging. It is rated for environment resistance and is compliant with the MIL-5015 series.
Sign in to ask questions about the Amphenol ACS06E14S-2P-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACS06E14S-2P-472 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06E14S-2P-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
