
This 19-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector has a package quantity of one and is categorized as a general circular connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |