The ACS06E32-1P(023) is a 5-pin circular connector with a maximum operating temperature range of -55 to 125°C. It features a termination method of solder and a body orientation of straight. The connector is designed for cable mount applications and has a maximum voltage rating of 1750VDC or 1250VAC. It is manufactured by Amphenol and is a general-purpose circular connector.
Amphenol ACS06E32-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.