The ACS06F14S-6S(548) from Amphenol is a 6-contact circular cable mount connector with a maximum operating voltage rating of 250VDC or 200VAC. It features a straight body orientation and a termination method of solder. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The connector has a termination method of solder and a mounting type of cable mount. It is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACS06F14S-6S(548) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |