The ACS06F18-4P-003 is a 4-pin circular cable mount connector with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and is terminated using solder. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It features a pin contact gender and a plug contact gender, with a single port and four terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |