The ACS06F24-6SX-023 is an 8-contact cable mount circular connector from Amphenol. It features a SKT contact gender and a PL contact gender, with a maximum voltage rating of 1250VDC. The connector operates within a temperature range of -55C to 125C. It is designed for use in general applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |