The ACS06RV20-17PY-003 is a 6-pin circular connector with a pin contact gender and a straight body orientation. It features a solder termination method and a cable mount design. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It has six terminals and one port.
Amphenol ACS06RV20-17PY-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS06RV20-17PY-003 to view detailed technical specifications.
No datasheet is available for this part.