
Conn Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
Amphenol ACS08A32-76P-003 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.