The ACS08AF20-51P-003 is a right angle 3-contact cable mount connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a termination method of solder and a body orientation of right angle. The connector has a number of contacts of 3 and a number of terminals of 3. It is designed for use in applications where a high voltage rating is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |