The ACS08AF22-9SX-003-116 is a 3-contact circular connector with a right angle body orientation and solder termination method. It is designed for cable mount applications and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1750VDC and 1250VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ACS08AF22-9SX-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08AF22-9SX-003-116 to view detailed technical specifications.
No datasheet is available for this part.