This 16-contact circular connector features a right angle body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is terminated through soldering and has a plug gender of PL with a socket gender of SKT. It has 16 terminals and a single port.
Amphenol ACS08AF28-74S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.