The ACS08CF20-17PY-472 is a 6-contact circular connector from Amphenol, designed for cable mounting applications. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol ACS08CF20-17PY-472 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS08CF20-17PY-472 to view detailed technical specifications.
No datasheet is available for this part.