The ACS08E22-7P-025 is a circular connector with a single contact and a maximum operating voltage of 1750VDC or 1250VAC. It has a right-angle body orientation and is mounted via a cable. The connector is designed to operate within a temperature range of -55 to 125°C. It features a solder termination method and a pin contact gender. The connector is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |