Sign in to ask questions about the Amphenol AD-03PMMP-LC7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AD-03PMMP-LC7001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AD-03PMMP-LC7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
