Cable Assembly UL 2464 2m 16AWG Circular 4 POS F
Amphenol ADC-04AFFM-LL7A02 technical specifications.
| Cable Type | UL 2464 |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | F |
Download the complete datasheet for Amphenol ADC-04AFFM-LL7A02 to view detailed technical specifications.
No datasheet is available for this part.