Amphenol AG3F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Diameter | 10.8mm |
| Gender | Female |
| Length | 49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
