Sign in to ask questions about the Amphenol AG5FCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AG5FCE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Gender | Female |
| Length | 14.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 5 |
| Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG5FCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
