The AG5FL cable connector features a brass contact material with gold and silver plating. It has a diameter of 12.9mm and a length of 49mm. This connector is designed for use in temperatures ranging from -30°C to 80°C. It is available in quantities of 100 and is RoHS compliant.
Amphenol AG5FL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Diameter | 12.9mm |
| Length | 49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.