
The AG6F connector features a brass contact material with gold and silver plating, suitable for operating temperatures between -30°C and 80°C. It has a vertical orientation and a cable mount. The connector is available in a package quantity of 100 pieces and is compliant with RoHS regulations. The AG6F has a diameter of 10.8mm and a length of 49mm, with six positions for connections.
Sign in to ask questions about the Amphenol AG6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AG6F technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Diameter | 10.8mm |
| Gender | Female |
| Length | 49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
