This 9-position thermoplastic female crimp contact connector is designed for use in harsh environments, with an operating temperature range of -55°C to 125°C and IP67 rating for waterproof and dust tight sealing. The contacts are made of copper alloy with nickel plating and are rated for crimp connections. The connector is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol AHD14-9-1939P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AHD14-9-1939P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AHD™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AHD14-9-1939P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.