Amphenol AHDC-16-6 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.5 |
| Product Diameter (mm) | 36.7 |
| Type | Cap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AHDC-16-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.