The AHDP06-24-07SN-WTACL22 is a 7-position, shell size 24 circular plug from the DuraMate AHDP series. It features female socket contacts (not included), a standard diameter red silicone seal, and a Wide Thread Adapter (WTA). This connector is designed for heavy-duty applications in harsh environments, offering IP67 and IP69K protection when mated. It is comparable to industry standard PN# HDP26-24-7SN-CL22.
Amphenol AHDP06-24-07SN-WTACL22 technical specifications.
| Shell Size | 24 |
| Number of Positions | 7 |
| Voltage Rating | 250V |
| Operating Temperature | -55 to +125°C |
| IP Rating | IP67 & IP69k |
| Housing Material | Thermoplastic |
| Contact Size | 4, 16 |
| Mating Cycle Durability | >100cycles |
| Insulation Resistance | 1000megohms |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AHDP06-24-07SN-WTACL22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.